Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

AC to DC Wall Adapter Transformer 15 Volt 0.5 Amp 7.5 Watt

  • Jameco Part no.: 189982
  • Manufacturer: Jameco ReliaPro
  • Manufacturer p/n: DDU150050E3031
  • HTS code: 8504.40.9510
You May Also Like
DCU120050Z8693 DCU120050Z8693
Jameco ReliaPro
$8.95
DDU120100E7302 DDU120100E7302
Jameco ReliaPro
$12.95
DCU090050A2011 DCU090050A2011
Jameco ReliaPro
$11.95
DBU120020B1850 DBU120020B1850
Jameco ReliaPro
$7.95
DCU0900600Z6650 DCU0900600Z6650
Jameco ReliaPro
$12.95
DBU0900200Z6101 DBU0900200Z6101
Jameco ReliaPro
$4.95

$9.95 ea

136 In Stock
More Available – 22 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $7.25

Request Larger Quantity Quote

7.5 Watt AC/DC Unregulated Linear Wall Adapter

15 Volts at .5 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.5mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.3" x 2.4" x 1.9"
  • Cord length: 6'
  • Weight: .8 lbs
  • Certifications: UL/CSA


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current0.50 A
Power Rating7.5 W
Input Voltage120 VAC
Input Frequency60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL
Number of Outputs1
Height2.3 in.
Width2.4 in.
Depth1.9 in.
Output Cord Length6 ft.
StyleWall Mount
Manufacturer SeriesReliaPro
Product TypeUnregulated Linear Wall Adapter


Report a problem
Suggest a product
Jameco Register
;