Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Murata DE1E3KX102MB5BA01 Ceramic Radial Capacitors

  • Ceramic Capacitor 1000 pF 20% 250 VDC X1Y1 Radial 10mm Disc
  • Jameco Part no.: 2348159
  • Manufacturer: Murata
  • Manufacturer p/n: DE1E3KX102MB5BA01
  • HTS code: 8532.24.0060
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
MD.01 MD.01
Murata
$0.19
MD.1 MD.1
Major Brands
$0.19
MD.22 MD.22
James Electronics
$0.45
MD.47 MD.47
Jameco ValuePro
$0.49
MD.047 MD.047
James Electronics
$0.12
SR305E105MAR SR305E105MAR
AVX
$0.59
Closeout

$0.19 ea

1,874 In Stock


# of units Price
10+ $0.19
100+ $0.17
500+ $0.15
1000+ $0.12

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Ceramic Capacitor 1000 pF 20% 250 VDC X1Y1 Radial 10mm Disc

Features

  • Capacitance: 1000 pF
  • Tolerance: ±20%
  • Voltage - Rated: 250 VDC
  • Operating Temperature: -40°C to 125°C
  • Ratings: X1, Y1
  • Mounting Type: Through Hole
  • Package: Radial, Disc
  • Size: 0.394" Dia (10 mm)
  • Lead Style: Formed Leads - Kinked


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.001
Capacitance (pF)1000
Capacitance0.001 uF, 1000 pF
Voltage Rating250 VDC
Tolerance20%
DielectricX1/Y1
Body Width10 mm


Report a problem
Suggest a product
Jameco Register
;