Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Murata DE1E3RA472MA4BQ01F Ceramic Disc Capacitors

  • 4700 pF 20% 500VAC Ceramic Disc Capacitor Radial
  • Jameco Part no.: 2347943
  • Manufacturer: Murata
  • Manufacturer p/n: DE1E3RA472MA4BQ01F
  • HTS code: 8532.23.0060
You May Also Like
DC.001 DC.001
Jameco ValuePro
$0.19
DC.0047 DC.0047
James Electronics
$0.19
DC.01 DC.01
Jameco ValuePro
$0.17
DC.022 DC.022
Jameco ValuePro
$0.19
CC 473M50V CC 473M50V
Jameco ValuePro
$0.45
DC.1/50-7 DC.1/50-7
Jameco ValuePro
$0.19
Clearance

$0.49 ea

1,978 In Stock


# of units Price
1+ $0.49
10+ $0.35
50+ $0.29
100+ $0.25
500+ $0.19

Request Larger Quantity Quote

4700 pF 20% 500VAC Ceramic Disc Capacitor Radial

Features

  • Capacitance: 4700 pF
  • Tolerance: ±20%
  • Voltage - Rated: 500 VAC
  • Temperature Coefficient: E
  • Operating Temperature: -40°C to 125°C
  • Ratings: X1, Y1
  • Applications: Safety
  • Mounting Type: Through Hole
  • Package: Radial, Disc
  • Size: 0.551" Dia (14 mm)
  • Height - Seated (Max): 0.236" (6 mm)
  • Lead Spacing: 0.394" (10 mm)
  • Lead Style: Straight


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0047
Capacitance (pF)4700
Capacitance0.0047 uF, 4700 pF
Voltage Rating500 VDC
Tolerance20%
Body Diameter14 mm
Lead Length6 mm
MountingThrough Hole


Report a problem
Suggest a product
Jameco Register
;