$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 32+ | $5.95 |
| 128+ | $5.59 |
| 512+ | $5.29 |
| Specification | Value |
|---|---|
| Number of Outputs | 2 |
| Output Voltage | 15 VDC |
| Additional Output Voltages (VDC) | -15 |
| Output Current | 0.067 A |
| Input Voltage Range | 21.6 VDC to 26.4 VDC |
| Maximum Input Current | 0.104 A |
| Output Connector Type | SMD |
| Package | SMD |
| Agency Approvals | CE, EAC |
| Power Rating | 2 W |
| Manufacturer Series | DETN02 |
| Product Type | DC to DC Unregulated Dual Output Converter SMPS |
| Efficiency | 80% |
| Input Voltage | 24 VDC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 100°C |
| Pins | 10 |
| Length | 0.6 in. |
| Width | 0.43 in. |
| Height | 0.28 in. |
| Color | Black |
| Mounting | Surface Mount |
| Compliance | Compliance Docs |