Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Single Phase Bridge Rectifier 400V Through Hole

  • Jameco Part no.: 2286007
  • Manufacturer: Major Brands
  • Manufacturer p/n: DF04M
  • HTS code: 8541.10.0080
You May Also Like
W02G W02G
Fairchild/onsemi
$0.49
KBP202G KBP202G
Diodes Incorporated
$0.85
DF005M DF005M
Major Brands
$0.59
MB254 MB254
Taitron Components
$1.95
MB358 MB358
Taitron Components
$2.95
GBPC3510 GBPC3510
Taitron Components
$3.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.39
10+ $0.29

Request Larger Quantity Quote

Single Phase Bridge Rectifier 400V Through Hole

Features:

  • Peak Reverse Voltage: 400V
  • Average Rectified Current: 1A
  • Mounting Type: Through Hole
  • Packaging: DFM (4-EDIP)
  • Operating Temperature:-55°C to 150°


Report a problem
Suggest a product
Specification Value
Average Rectified Output Current1A
Repetitive Peak Reverse Voltage400 V
PackageDFM


Report a problem
Suggest a product
Jameco Register
;