Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Caig Labs/Deoxit DFG-213-8G Grease Lubricants

  • DeoxIT® FaderGrease Moving Contact Lubricant 100% Grease 8g Syringe
  • Jameco Part no.: 2667871
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer p/n: DFG-213-8G
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3403.99.0000
You May Also Like
1622-10S 1622-10S
Techspray
$18.45
1671-15S 1671-15S
Techspray
$31.45
2505-N 2505-N
Techspray
$85.75
CM8 CM8
ITW Chemtronics
$26.35
CT200 CT200
ITW Chemtronics
$6.55
19-155 19-155
GC Electronics
$6.95

$14.95 ea

10 ship on Sep. 21


# of units Price
1+ $14.95
10+ $14.15
50+ $13.35

Request Larger Quantity Quote

DeoxIT® FaderGrease Moving Contact Lubricant 100% Grease 8g Syringe

Features

  • DeoxIT® Fader F-Series - Moving Contact Lubricant for Conductive Plastic Faders and Controls
  • 100% Grease, 8 g
  • Applicator: Syringe, provides 100% DeoxIT® FaderGrease for additional tactile feel on moving faders. Excellent damping grease
  • Formulation: 100% DeoxIT® FaderGrease
  • Formulated for Conductive Plastics/Controls
  • Provides Additional Tactile Feel / Damping Grease
  • Maintains Optimum Signal Quality
  • Replenishes Lubrication Lost
  • Maintains Tactile Feel
  • Reduces Wear & Abrasion
  • Temperature Range, -26 C (-15 F) to +150 C (302 F)

Overview

DeoxIT® FaderGrease is a precision lubricating grease and for moving contact surfaces (faders, switches, potentiometers and other mechanisms with sliding surfaces).It replenishes lubrication lost on surfaces that have been cleaned with solvents or other cleaning solutions.

Over time these conductive plastic components lose their original lubrication from wear and/or repeated cleaning. Applying DeoxIT® FaderGrease will provide a long-lasting barrier against these types of contamination. The oil, grease and acids will be displaced above the DeoxIT® Fader layer preventing contact with the plastic membrane.For reference, DeoxIT® FaderGrease has 0% cleaning action.
For reference, DeoxIT® FaderGrease has 0% cleaning action.

Use: When contact and connectors are easily accessible. No flushing action.

Notes: Use when you need more tactile feel, use the DeoxIT® FaderGrease after cleaning with DeoxIT® Fader F-Series.

Metal and/or Plastic: Not sure if faders have plastic and/or metal components, we recommend using DeoxIT D-Series, Part No. D100S-2 (100% DeoxIT spray).



Report a problem
Suggest a product
Specification Value
Product TypeDeoxIT® FaderGrease
PackagingSyringe


Report a problem
Suggest a product
Jameco Register
;