Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dagu Magician Blue Acrylic Chassis Kit

  • Jameco Part no.: 2224251
  • Manufacturer: Dagu HiTech Electronic
  • Manufacturer p/n: DG007-LEADS
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 0
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
F74ACT245PC F74ACT245PC
Fairchild/onsemi
$0.79
SN74AS244AN SN74AS244AN
Texas Instruments
$1.79
SN74ALS645A-1N SN74ALS645A-1N
Texas Instruments
$0.89
24BC-5 24BC-5
Jameco ValuePro
$0.99
KIT-MSU-ECE3714 KIT-MSU-ECE3714
Jameco KitPro
$47.25
DR15-M1-01 DR15-M1-01
Jameco ValuePro
$5.95

$19.95 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
10+ $19.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Dagu Magician Blue Acrylic Chassis Kit

Features

  • Max Motor Voltage: 6VDC
  • No Load Speed: 90±10rpm
  • No Load Current:190mA(max.250mA)
  • Torque: 800gf.cm
  • Stall Current: ~1A
  • 65mm Diameter Wheels (30mm Wide)
  • Plastic Rims with Solid Rubber Tires
  • 4.33" x 6.85" (110 x 174mm)

Overview

The Magician Chassis is our latest robot platform from Dagu. It has two gear motors with 65mm wheels and a rear caster. The chassis plates are made from acrylic with a wide variety of mounting holes for microcontrollers, sensors, batteries, etc. Simply screw the two pre-cut platforms together, attach the motors and caster and add your robotics controller and sensors. This kit includes all the parts needed to assemble the chassis as well as a 4xAA battery holder with barrel jack termination. Batteries are not included.

Note: The chassis requires assembly.

Parts List

DG007 Parts List



Report a problem
Suggest a product
Specification Value
Product TypeMobile Platform


Report a problem
Suggest a product
Jameco Register
;