Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Rigol Technologies DG1022Z Function Generators

  • 25 MHz Arbitrary Sweep Function Generator 2 Channel TFT Color LCD
  • Jameco Part no.: 2339239
  • Manufacturer: Rigol Technologies
  • Manufacturer p/n: DG1022Z
  • HTS code: 8543.20.9090
You May Also Like
AG1022 AG1022
Owon Technology Lilliput Electronics
$329.00
DG822 DG822
Rigol Technologies
$461.00
AFG-1020 AFG-1020
Uniteq Corporation
$545.00
AFG-1010 AFG-1010
Uniteq Corporation
$495.00
SIG-BUNDLE-2 SIG-BUNDLE-2
Siglent Technologies
$1,499.95
SDG2042X SDG2042X
Siglent Technologies
$574.00
SPA1010 SPA1010
Siglent Technologies
$459.00
SDG2122X SDG2122X
Siglent Technologies
$1,034.00

$375.00 ea

Ship on Sep. 22

25 MHz Arbitrary Sweep Function Generator 2 Channel TFT Color LCD

Specifications

  • Series: DG1000Z
  • Type: Function Generator
  • Function: Arbitrary, Sweep
  • Number of Channels: 2
  • Frequency - Max: 25 MHz
  • Arbitrary Waveform Length: 2 M
  • Signal Types: Sine, Square, Ramp, Pulse
  • Display Type: TFT - Color LCD
  • Supply Voltage: 100 to 240V

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Maximum Output Frequency25 MHz
Number of Channels2
Manufacturer SeriesDG1000Z


Report a problem
Suggest a product
Jameco Register
;