Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Renesas Technology DG411DJZ Analog Linear Multiplexer and Switches

  • Circuit IC Switch 1:1 35 Ohm DIP-16
  • Jameco Part no.: 1116435
  • Manufacturer: Renesas Technology
  • Manufacturer p/n: DG411DJZ
  • HTS code: 8542.39.0070
You May Also Like
LM1496N LM1496N
National Semiconductor
$1.59

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $2.25
10+ $1.95

Request Larger Quantity Quote

Circuit IC Switch 1:1 35 Ohm DIP-16

Specifications

  • Multiplexer/Demultiplexer Circuit: 1:1
  • On-State Resistance (Max): 35 Ohm
  • Channel-to-Channel Matching (ΔRon): n/a
  • Voltage - Supply, Single (V+): 5 V to 44 V
  • Voltage - Supply, Dual (V±): ±5 V to 20 V
  • Switch Time (Ton, Toff) (Max): 175 ns, 145 ns
  • Charge Injection: 5 pC
  • Channel Capacitance (CS(off), CD(off)): 9 pF, 9 pF
  • Current - Leakage (IS(off)) (Max): 100 pA
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62 mm)
  • Number of Circuits: 1
  • Base Product Number: DG411


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product
Jameco Register
;