This is an Arbitrary Function Generator from Rigol with 160 MHz bandwidth. It has a 7" full color graphical front panel display and LAN & USB interfaces standard.
| Specification | Value |
|---|---|
| Maximum Output Frequency | 160 MHz |
| Number of Channels | 2 |
| Manufacturer Series | DG4000 |
| Product Type | Arbitrary Function Generator |
| Display | 7" TFT |