*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $68.35 |
| 5+ | $64.15 |
| 25+ | $60.25 |
| 100+ | $46.95 |
| 500+ | $37.15 |
Isolated DC-DC Converter 30W 24V 1250mA Regulated Output 150-1500Vin PCB Mount.
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 1.25 A |
| Power Rating | 30 W |
| AC Power Cord | N/A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 150 VDC to 1500 VDC |
| Input Voltage | 800 VDC |
| Input Frequency | N/A |
| Maximum Input Current | 0.0421 A |
| Output Connector Type | PC Pins |
| Pins | 5 |
| Number of Outputs | 1 |
| Manufacturer Series | DH30W10 |
| Product Type | DC-DC Converter SMPS |
| Efficiency | 89% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 80°C |
| Length | 3.50 in. |
| Width | 2.50 in. |
| Height | 0.984 in. |
| Agency Approvals | UL, CE, EN, CSA, UKCA |
| Color | Black |
| Type | Isolated |
| Compliance | Compliance Docs |
| Isolation Voltage | 4000VAC |