*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $88.95 |
| 5+ | $83.55 |
| 25+ | $78.45 |
| 100+ | $60.95 |
| 500+ | $48.35 |
Isolated DC-DC Converter 45W 15V 3A Regulated Output 150-1500Vin DIN Rail Type.
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 3 A |
| Power Rating | 45 W |
| AC Power Cord | N/A |
| Manufacturer Series | DH45W10 |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 150 VDC to 1500 VDC |
| Input Voltage | 800 VDC |
| Maximum Input Current | 0.4 A |
| Output Connector Type | Screw Terminals |
| Pins | 5 |
| Number of Outputs | 1 |
| Product Type | Isolated DC-DC Converter |
| Efficiency | 88% |
| Mounting | DIN Rail |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 80°C |
| Length | 5.31 in. |
| Width | 2.76 in. |
| Height | 1.71 in. |
| Agency Approvals | UL1741, CSA, CE, EN, UKCA |
| Color | Black |
| Output Voltage (Channel 1) | 15 VDC |
| Output Current (Channel 1) | 3 A |
| Minimum Isolation Voltage | 4000VAC |
| Compliance | Compliance Docs |