[223 KB ]*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $75.65 |
| 5+ | $70.95 |
| 25+ | $66.75 |
| 100+ | $51.85 |
| 500+ | $40.95 |
With input ranges of 10:1, Cincon's ultra-wide input range DC-DC converters offer remarkable flexibility. These converters' broad input range guarantees power stability and efficiency in difficult situations, making them perfect for use in industrial, railroad, telecom, defense, maritime, and Internet of Things (IoT) applications.
Additionally, Cincon provides ultra-wide and ultra-high input voltage DC-DC converters (150V to 1500V) with power outputs ranging from 15W to 45W, which are ideal for power monitoring systems and solar control units. These converters offer PV solar power systems increased safety and efficiency with 4KVac I/O isolation and certifications like as UL1741, CSA-C22.2 No.107.1, and EN62109, guaranteeing dependable, long-term performance.
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 1.87 A |
| Power Rating | 45 W |
| AC Power Cord | N/A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 150 VDC to 1500 VDC |
| Input Voltage | 800 VDC |
| Input Frequency | N/A |
| Maximum Input Current | 0.0632 A |
| Output Connector Type | PC Pins |
| Pins | 5 |
| Number of Outputs | 1 |
| Manufacturer Series | DH45W10 |
| Product Type | DC-DC Converter SMPS |
| Efficiency | 89% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 80°C |
| Length | 3.50 in. |
| Width | 2.50 in. |
| Height | 0.984 in. |
| Agency Approvals | UL, CE, EN, CSA, UKCA |
| Color | Black |
| Type | Isolated |
| Compliance | Compliance Docs |
| Isolation Voltage | 4000VAC |