The DHO1000 Series provides improved signal integrity and value with our latest oscilloscope technology. Rigol's UltraVision III platform combined with a new ASIC chip design that provides true 12-bit samples makes the DHO1000 a great solution for benchtop applications where noise and accuracy are paramount. With bandwidths from 70 MHz to 200 MHz, these 2 and 4 channel oscilloscopes have our best signal visualization capabilities. Combine 50-100 Million points of memory, our new Ultra Acquire burst capture mode, and precision measurements for incredible signal fidelity value. The DHO1000 Series is a powerful entry level solution for engineers looking for next generation signal quality and value.
| Specification | Value |
|---|---|
| Product Type | Digital Oscilloscope |
| Number of Channels | 2 |
| Bandwidth | 100 MHz |
| Sampling Rate | 2 GS/s |
| Display | 10.1 in. LCD |
| Additional Feature | 12-bit |