Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Rigol Technologies DHO5104 Oscilloscopes

  • High-Resolution Oscilloscope 12-bit 4 Analog Channels 1GHz 4GSa/s
  • Jameco Part no.: 2734983
  • Manufacturer: Rigol Technologies
  • Manufacturer p/n: DHO5104
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030.20.1000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
GDS-2104A GDS-2104A
GW Instek
$1,709.00
GDS-2202A GDS-2202A
GW Instek
$2,137.00
GDS-2204A GDS-2204A
GW Instek
$1,939.00
GDS-2304A GDS-2304A
GW Instek
$2,169.00
GDS-2102E GDS-2102E
GW Instek
$1,049.00
GDS-2104E GDS-2104E
GW Instek
$1,549.00

$9,019.00 ea

2 ship on Sep. 22


# of units Price
1+ $9,019.00
5+ $8,569.00

Request Larger Quantity Quote

High-Resolution Oscilloscope 12-bit 4 Analog Channels 1GHz 4GSa/s

Features

  • 12-bit vertical resolution and up to 4096 levels of quantization bits
  • 12 bit analog to digital converters with a significantly lower noise floor
  • Up to 500 Million points in a single capture
  • Up to 8 analog input channels in a single instrument supports multi-channel test applications, such as power sequencing test, three-phase power analysis and motor test, third-generation semiconductor test, etc.
  • Arbitrary Waveform/Function Generator (opt), digital signal analysis

Overview

The DHO/MHO5000 series is a family of high-resolution digital oscilloscopes developed to meet the design, debugging, and test requirements of a wide range of applications. Its 1,000,000 wfms/s waveform capture rate (in fast recording mode), 500 Mpts memory depth, 12-bit resolution, and excellent noise floor are ready to meet the high-accuracy needs of demanding measurement scenarios. The DHO/MHO5000 series digital oscilloscope has multiple models, including configurations supporting arbitrary function generation, digital signal analysis, Bode plot analysis, and other functions.

Technical Specifications

  • Analog Channels: 4
  • Bandwidth: 1 GHz
  • Max Sample Rate: 4 GSa/s
  • Max Memory Depth: 500 Mpts
  • Waveform Capture Rate: 1,000,000 wfms/s



Report a problem
Suggest a product
Specification Value
Product TypeHigh-Resolution Oscilloscope
Number of Channels4
Bandwidth1 GHz
Sampling Rate4 GS/s
Display10.1 in. HD Touch Screen
Additional Feature12-bit


Report a problem
Suggest a product
Jameco Register
;