The DHO800 series is RIGOL's high-performance economical digital oscilloscope. Though compact in design, it has superior performance. It features a capture rate up to 1,000,000 wfms/s (in UltraAcquire Mode), 25 Mpts memory depth, 12 bits resolution, and low noise. The DHO800 series is a brand new economical digital oscilloscope designed for the vast mainstream digital oscilloscope market to meet their design, debugging, and test demands.
| Specification | Value |
|---|---|
| Product Type | Handheld Digital Oscilloscope |
| Number of Channels | 4 |
| Bandwidth | 70 MHz |
| Sampling Rate | 1.25 GS/s |
| Display | 7 in. Touchscreen |
| Additional Feature | Capacitive Multi-Touch Screen |