The DHO900 series is RIGOL's high-performance economical digital oscilloscope. Though compact in design, it has superior performance. It features a capture rate up to 1,000,000 wfms/s (in UltraAcquire Mode), 50 Mpts memory depth, 12 bits resolution, and low noise. The DHO900 series supports 16 digital channels. One instrument can make an analysis on both the analog and digital signals to meet the embedded design and test scenarios. With an affordable price equivalent to purchasing an entry-level instrument, you can access the auto serial and parallel bus analysis, bode plot analysis, and other functions to meet the test demands in the R&D, education, and scientific research fields.
| Specification | Value |
|---|---|
| Product Type | Handheld Digital Oscilloscope |
| Number of Channels | 4 |
| Bandwidth | 250 MHz |
| Sampling Rate | 1.25 GS/s |
| Display | 7 in. Touchscreen |
| Additional Feature | 16 Digital Channels, Capacitive Multi-Touch Screen |