$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $502.95 |
| 5+ | $471.95 |
| 25+ | $442.95 |
DHP-1UT-B rack power system and rack power charger system are the complete solution for the power distribution utilizing the rack configuration with the 1U low profile. Starting with a single unit of 3200W, NCP-3200 is a 2-in-1 rack-mounted switching power supply and battery charger. With active current sharing function, up to 12800W is able to be provided by one stack of the 19" rack mountable shelf DHP-1UT-B, with either rectifier or charger, and maximum 19" rack mountable shelf that can be connected in parallel is ten.
| Specification | Value |
|---|---|
| Product Type | Rack Mount Enclosure |
| Size Code | 1U |
| Usable Depth | 15.75 in. |
| Color | Silver |
| Material | Aluminum |
| Additional Feature | Fitting four 3200W modules, For NCP Series |
| Manufacturer Series | NCP |
| Height | 1.73 in. |
| Depth | 15.75 in. |
| Compliance | Compliance Docs |