Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi DIB01CB2310A Industrial Automation Monitoring Relays

  • 1-Phase True RMS Monitoring Relay Over or Under Current 1 SPDT Relay Output IP20 DIN-Rail Mounting Measuring Range 1 to 10A AC/DC Power Supply 115/230Vac 22.5x83.5x99.5mm housing
  • Jameco Part no.: 2737439
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: DIB01CB2310A
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$169.95 ea

7 Weeks Lead Time


# of units Price
1+ $169.95
5+ $160.65
25+ $151.75

Request Larger Quantity Quote

1-Phase True RMS Monitoring Relay Over or Under Current 1 SPDT Relay Output IP20 DIN-rail mounting Measuring Range 1 to 10A AC/DC Power Supply 115/230Vac 22.5x83.5x99.5mm housing

Features

  • Product Type: 1-Phase Current Monitoring Relay
  • Manufacturer Series: 630
  • UNSPSC Code: 39121535
  • Harmonized Code: 8536.41.0060
  • ECCN: EAR99

Overview

1-Phase True RMS Monitoring Relay, Over or Under Current, 1 SPDT Relay Output, IP20, DIN-rail mounting, Measuring Range 1 to 10A AC/DC, Power Supply 115/230Vac, 22.5x83.5x99.5mm housing.



Report a problem
Suggest a product
Specification Value
Product Type1-Phase Current Monitoring Relay
Manufacturer Series630


Report a problem
Suggest a product
Jameco Register
;