$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 10+ | $26.35 |
| 50+ | $24.75 |
| 200+ | $23.25 |
The SKA20W8 and DKA20W8 series are 20W isolated and regulated module type DC-DC converters in a DIP 2"x1" package. It features international standard pins, a high efficiency up to 89%, wide working temperature range -40°C to +90°C, 3KVdc input-output isolation voltage, compliance to BS EN/EN55032 radiated Class A without additional components, and continuous-mode short circuit, overload, over voltage, input under voltage protections.
The models operate from 9 to 75 VDC (8:1) ultra-wide input range, with various output voltage: 3.3V, 5V, 12V, 15V, 24V for single output and ±12V, ±15V for dual outputs, which are suitable for different kinds of systems such as industrial control, telecommunications field, distributed power architecture, and more.
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | ±0.833 A |
| Power Rating | 20 W |
| AC Power Cord | N/A |
| Additional Output Voltages (VDC) | -12 VDC |
| Input Voltage Range | 9 VDC to 75 VDC |
| Input Voltage | 12 VDC, 24 VDC, 36 VDC, 48 VDC, 72 VDC |
| Input Frequency | N/A |
| Maximum Input Current | 0.947 A |
| Output Connector Type | PC Pins |
| Pins | 6 |
| Number of Outputs | 2 |
| Manufacturer Series | DKA20W8 |
| Product Type | Ultra-Wide Input DC-DC Regulated Converter SMPS |
| Efficiency | 88% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Length | 2 in. |
| Width | 1 in. |
| Height | 0.44 in. |
| Agency Approvals | CE, EN, EAC, UKCA |
| Color | Black |
| Type | Isolated |
| Compliance | Compliance Docs |
| Isolation Voltage | 3000 VDC |
| Additional Feature | No Minimum Load Required, Remote ON/OFF Control |