Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL DKE10B-15 Encapsulated DC to DC Isolated Converters

  • Power Supply Encapsulated DC-DC 2 Output 15 Volt-15 Volt 0.333A/-0.333A 10W 5-PIN, DKE10B-15,
  • Jameco Part no.: 217075
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: DKE10B-15
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SKE15A-24 SKE15A-24
MEAN WELL
$19.55
DKE15A-24 DKE15A-24
MEAN WELL
$21.25
SLW05B-15 SLW05B-15
MEAN WELL
$14.15
SLW05A-15 SLW05A-15
MEAN WELL
$14.15
SKE10A-15 SKE10A-15
MEAN WELL
$19.55
SKE10C-15 SKE10C-15
MEAN WELL
$19.55

$20.45 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
10+ $20.45
50+ $19.15
200+ $17.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10
10W Encapsulated Dual Output DC-to-DC Converter

Output: ±15 Volts @ 0.333 Amps

Features:
  • Input range: 18-36VDC
  • Number of pins: 5
  • Line Regulation: ±0.3%
  • Load Regulation: ±0.5%
  • Ripple and Noise: 60mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • Shield metal case
  • Cooling by free air convection
  • Size: 2.0"L x 1.0"W x 0.44"H

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage15 VDC
    Output Current0.333 A
    Power Rating10 W
    Additional Output Voltages (VDC)-15 VDC
    Input Voltage Range18 VDC to 36 VDC
    Input Voltage24 VDC
    Pins5
    Number of Outputs2
    Manufacturer SeriesDKE10
    Product TypeDC-DC Regulated Dual Output SMPS
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature71°C
    Length2 in.
    Width1 in.
    Height0.44 in.
    Agency ApprovalsCE, FCC, EN, EAC, UKCA
    ColorBlack
    TypeStep Down
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;