$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 10+ | $20.45 |
| 50+ | $19.15 |
| 200+ | $17.95 |
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 0.21 A |
| Power Rating | 10 W |
| Additional Output Voltages (VDC) | -24 VDC |
| Input Voltage Range | 18 VDC to 36 VDC |
| Input Voltage | 24 VDC |
| Pins | 5 |
| Number of Outputs | 2 |
| Manufacturer Series | DKE10 |
| Product Type | DC-DC Regulated Dual Output SMPS |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 71°C |
| Length | 2 in. |
| Width | 2 in. |
| Height | 0.82 in. |
| Agency Approvals | CE, FCC, EN, EAC, UKCA |
| Color | Black |
| Type | Non-Inverting, Step Up, Step Down |
| Compliance | Compliance Docs |