Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL DKE10C-15 Encapsulated DC to DC Isolated Converters

  • Power Supply Encapsulated DC-DC 2 Output 15 Volt-15 Volt 0.333A/-0.333A 10W 5-PIN, DKE10C-15,
  • Jameco Part no.: 217066
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: DKE10C-15
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SKE15A-24 SKE15A-24
MEAN WELL
$19.55
DKE15A-24 DKE15A-24
MEAN WELL
$21.25
SLW05B-15 SLW05B-15
MEAN WELL
$14.15
SLW05A-15 SLW05A-15
MEAN WELL
$14.15
SKE10A-15 SKE10A-15
MEAN WELL
$19.55
SKE10C-15 SKE10C-15
MEAN WELL
$19.55

$20.55 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
10+ $20.55
50+ $19.25
200+ $17.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

10W Regulated Dual Output DC-DC Converter


Output: ±15 Volts @ ±0.333 Amps

Features:
  • Input voltage range: 36-72VDC
  • Built-in EMI filter
  • Cooling by free air convection
  • Protections: Short-circuit, overload
  • 100% burn-in test
  • 1000VDC I/O isolation
  • Six-sided shielded metal case
  • Efficiency: 82%
  • Compact size: 2.0"L x 1.0"W x 0.44"H
  • Weight: 1.1 oz. (32 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage15 VDC
    Output Current0.333 A
    Power Rating10 W
    Additional Output Voltages (VDC)-15 VDC
    Input Voltage Range36 VDC to 72 VDC
    Input Voltage48 VDC
    Pins5
    Number of Outputs2
    Manufacturer SeriesDKE10
    Product TypeDC-DC Regulated Dual Output SMPS
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature71°C
    Length2 in.
    Width1 in.
    Height0.44 in.
    Agency ApprovalsCE, FCC, EN, EAC, UKCA
    ColorBlack
    TypeStep Down
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;