$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 10+ | $26.65 |
| 50+ | $24.95 |
| 200+ | $23.45 |
DMKW06 series is a 15-watt isolated and regulated module type DC-DC converter with DIP 1"x1" package. This model has an ultrawide input voltage range of 18V to 75V, 48V nominal, and dual output of ±12V and is suitable for all kinds of systems such as industrial control, telecommunication field, distributed power architecture, and so on.
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 0.625 A |
| Power Rating | 15 W |
| Additional Output Voltages (VDC) | -12 VDC |
| Input Voltage Range | 18 VDC to 75 VDC |
| Input Voltage | 48 VDC |
| Maximum Input Current | 0.360 A |
| Output Connector Type | PC Pins |
| Pins | 6 |
| Number of Outputs | 2 |
| Manufacturer Series | DKMW15 |
| Product Type | DC-DC Regulated Converter SMPS |
| Efficiency | 88% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Length | 1 in. |
| Width | 1 in. |
| Height | 0.40 in. |
| Agency Approvals | CE, EN, EAC, UKCA |
| Color | Black |
| Type | Isolated |
| Compliance | Compliance Docs |