$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 8+ | $47.15 |
| 40+ | $44.15 |
| 160+ | $41.45 |
SKMW40 and DKMW40 series are 40W isolated and regulated module type DC-DC converter with DIP 1"x1" package. It features international standard pins, a high efficiency up to 91%, wide working temperature range -40 to +80C, 2KV I/P-O/P isolation voltage, compliance to BS EN/EN55032 radiated Class A/B with additional components, continuous-mode short circuit, overload, input under voltage protection, etc. The models account for different input voltage 9-36V and 18-75V 4:1 ultrawide input range, and various output voltage, 3.3V/5V/12V/15V/24V for single output and ±12V/±15V for dual outputs, which are suitable for all kinds of systems such as industrial control, telecommunication field, distributed power architecture, and more.
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 1.667 A |
| Power Rating | 40 W |
| AC Power Cord | N/A |
| Additional Output Voltages (VDC) | -12 VDC |
| Input Voltage Range | 18 VDC to 75 VDC |
| Input Voltage | 48 VDC |
| Input Frequency | N/A |
| Maximum Input Current | 0.925 A |
| Output Connector Type | PC Pins |
| Output Connector Diameters | N/A |
| Pins | 6 |
| Number of Outputs | 2 |
| Manufacturer Series | DKMW40 |
| Product Type | DC-DC Regulated Converter SMPS |
| Efficiency | 89% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 80°C |
| Length | 1 in. |
| Width | 1 in. |
| Height | 0.50 A |
| Agency Approvals | UL, CUL, CE, EN, EAC, UKCA |
| Color | Black |
| Type | Regulated |
| Compliance | Compliance Docs |
| Isolation Voltage | 2000V |
| Additional Feature | Remote ON/OFF, Triming Output (±10%) |