Saflok 10A358 Alkaline-Manganese Dioxide Primary Battery 6V 2200mAh
Features
- Product Type: Battery
- Non Rechargeable
- Output Voltage: 6V
- Capacity: 2200 mAh
- Battery Chemistry: Alkaline-Manganese Dioxide (Zn/MnO2)
- Cell Type: -
- Cell Size: -
- Number of Cells: 4
- Termination style: Connector
- Height: 0.6
- Length: 2
- Width: 2.2
- Weight: 3.4 oz
Overview
Hotel Door Lock Battery for Saflok. HD Supply 884952 10A358, 884952, A28110, DRY0017, DRY0201, HD Supply 884952, HTL11, MT, Saflok MT, X-GAA-FC42.
Report a problem
Suggest a product
| Specification |
Value |
| Cell Size | Pack |
| Output Voltage | 6 VDC |
| Capacity | 2200 mAh |
| Chemistry | Alkaline (Zinc-Manganese Dioxide) |
| Size | 2"x2.2"x0.6" |
| Termination | Connector |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Battery Type | Primary |
| Length | 2 in. |
| Width | 2.20 in. |
| Height | 0.60 in. |
| Product Type | Non-Rechargeable Alkaline Battery |
Report a problem
Suggest a product