Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries DL-16 Non Rechargeable Alkaline Batteries

  • Ilco IL22 Alkaline Battery 9V 2200mAh
  • Jameco Part no.: 2742351
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: DL-16
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.10.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
E6F22MSG E6F22MSG
Vinnic
$1.49
EN91 EN91
Energizer
$0.89
EN92 EN92
Energizer
$0.99
ALK 9V 522 ALK 9V 522
Energizer
$2.95
ALK D EN-95 ALK D EN-95
Energizer
$2.95
LR14AM2 LR14AM2
Evergreen
$2.25

$5.65 ea

783 ship on Sep. 29


# of units Price
5+ $5.65
25+ $5.15
100+ $4.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Ilco IL22 Alkaline Battery 9V 2200mAh

Features

  • Product Type: Non-Rechargeable Alkaline Battery
  • Cell Size: Pack
  • Output Voltage: 9 VDC
  • Capacity: 2200 mAh
  • Chemistry: Alkaline
  • Termination: Connector
  • Additional Feature: Non-Rechargeable

Overview

Suitable for 10A359, 502238, 5022501070, 52238, 700, 720351000, 884950, BL09, DRY1800, EDL6A, Energizer EDL6A, HTL2, HTL2720351000, IL22, Kaba Ilco 700, MLKBA0603, PM17000, Unican, Unican 502238, Unican 5022501070, Unican 52238, Unican 700, Unican BL09, Unican IL22, Unican MLKBA0603, Energizer EDL6A.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage9 VDC
Capacity2200 mAh
ChemistryAlkaline
TerminationConnector
Non-Rechargeable/RechargeableNon-Rechargeable
Battery TypePrimary
Product TypeNon-Rechargeable Alkaline Battery


Report a problem
Suggest a product
Jameco Register
;