Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries DL-28 Non Rechargeable Alkaline Batteries

  • Saflok A28310 Alkaline Battery 6V 2800mAh
  • Jameco Part no.: 2742383
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: DL-28
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.10.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
E6F22MSG E6F22MSG
Vinnic
$1.49
EN91 EN91
Energizer
$0.89
EN92 EN92
Energizer
$0.99
ALK 9V 522 ALK 9V 522
Energizer
$2.95
ALK D EN-95 ALK D EN-95
Energizer
$2.95
LR14AM2 LR14AM2
Evergreen
$2.25

$3.67 ea

347 ship on Sep. 30


# of units Price
10+ $3.67
50+ $3.43
250+ $3.21

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Saflok A28310 Alkaline Battery 6V 2800mAh

Features

  • Product Type: Non-Rechargeable Alkaline Battery
  • Cell Size: Pack
  • Output Voltage: 6 VDC
  • Capacity: 2800 mAh
  • Chemistry: Alkaline
  • Termination: Connector
  • Additional Feature: Non-Rechargeable

Overview

Suitable for 18785, A28310, ADRY0068, Battery Guy 18785, BG-DL28, Customized Security S610945, DRY0068, S610945, Battery Guy 18785.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage6 VDC
Capacity2800 mAh
ChemistryAlkaline
TerminationConnector
Non-Rechargeable/RechargeableNon-Rechargeable
Battery TypePrimary
Product TypeNon-Rechargeable Alkaline Battery


Report a problem
Suggest a product
Jameco Register
;