Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries DL-5 Non Rechargeable Alkaline Batteries

  • Saflok 459112 Alkaline Battery 6V 2200mAh
  • Jameco Part no.: 2742447
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: DL-5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.10.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
E6F22MSG E6F22MSG
Vinnic
$1.49
EN91 EN91
Energizer
$0.89
EN92 EN92
Energizer
$0.99
ALK 9V 522 ALK 9V 522
Energizer
$2.95
ALK D EN-95 ALK D EN-95
Energizer
$2.95
LR14AM2 LR14AM2
Evergreen
$2.25

$4.23 ea

1,266 ship on Sep. 29


# of units Price
10+ $4.23
50+ $3.96
250+ $3.70

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Saflok 459112 Alkaline Battery 6V 2200mAh

Features

  • Product Type: Non-Rechargeable Alkaline Battery
  • Cell Size: Pack
  • Output Voltage: 6 VDC
  • Capacity: 2200 mAh
  • Chemistry: Alkaline
  • Termination: Connector
  • Additional Feature: Non-Rechargeable

Overview

Suitable for 100-0122, 10A357, 459112, 720507000, 720508000, 885008, DL-5, DRY5605, Interstate DRY5605, KL-1, Room Safe, Room Safe Room Safe, S7400-12, Interstate DRY5605.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage6 VDC
Capacity2200 mAh
ChemistryAlkaline
TerminationConnector
Non-Rechargeable/RechargeableNon-Rechargeable
Battery TypePrimary
Product TypeNon-Rechargeable Alkaline Battery


Report a problem
Suggest a product
Jameco Register
;