This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Input Voltage | 24 V (AC/DC) |
| Body Diameter | 15 mm |
| Number of Stages | 1 |
| Illuminated Color | Red |
| Function | Continuous Light |
| Termination | BA 15d |
| Length | 40 mm |
| Cable Length | N/A |
| Power Rating | 1.1 W |
| Mounting | Socket |
| Additional Feature | N/A |
| Agency Approvals | CE |
| Product Type | Tower Signal Light Replacement Bulb |
| Applications | College Dorms, Hobbyists, Industrial Automation, Assembly Lines, Warehouse Distribution Centers, Kiosks |