Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Citel DLA-12D3 Surge Suppressors

  • 12V Modular Data Line DIN Rail Surge Protection Device 20kA Surge
  • Jameco Part no.: 2337391
  • Manufacturer: Citel
  • Manufacturer p/n: DLA-12D3
  • HTS code: 8536.30.8000
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95

$49.95 ea

4 Weeks Lead Time

12V Modular Data Line DIN Rail Surge Protection Device 20kA Surge

Specifications

  • Max Load Current (IL): 300 mA
  • Power SPD Type: UL497B
  • Volts (V): 12
  • Wires: 2W+Shield+Ground
  • Line Current Max (A): 0.3
  • Ambient Min (C): -50
  • Ambient Max (C): +85
  • Residual Voltage (V): 30
  • MCOV (V): 15/72/72
  • IN (kA): 10
  • SCCR (kA): n/a
  • IMAX (kA): 20
  • Limp (kA): 5
  • Data Speed (bps): 10/100
  • Frequency (MHz): >3
  • Insertion Loss (@ Freq)(db): <1
  • Capacitance (pF): <50
  • Technology: Hybrid SAD-GDT
  • Network Configuration: 1 Channel (2W+Shield+G
  • Connection Method: Screw Terminal (16-22 AWG)
  • Mounting: DIN Rail
  • Material: Thermoplastic UL94-V0
  • NEMA Rating (IP Rating): NEMA 2 (IP20)
  • Dimensions: See diagram (mm)
  • Weight: 0.30 lbs.


Report a problem
Suggest a product
Specification Value
Voltage Rating12 V
Current Rating0.3 A
Surge Current Rating20 kA
Mounting TypeDIN Rail
Protection StyleN/A
IP RatingIP20
TechnologySAD-GDT
Agency ApprovalsUL
Width13 mm
Height90 mm
Depth65 mm


Report a problem
Suggest a product
Jameco Register
;