Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Citel DLA-170 Surge Suppressors

  • 150V Modular Data Line Surge Protection Device 20kA IMAX Surge DIN Rail Mount
  • Jameco Part no.: 2340239
  • Manufacturer: Citel
  • Manufacturer p/n: DLA-170
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.30.8000
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95

$68.95 ea

4 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
8+ $68.95
24+ $65.45
72+ $62.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 8

150V Modular Data Line Surge Protection Device 20kA IMAX Surge DIN Rail Mount

Specifications

  • Max Load Current (IL): 300 mA
  • Power SPD Type: UL497B
  • Volts (V): 150
  • Wires: 2W+Shield+Ground
  • Line Current Max (A): 0.3
  • Ambient Min (C): -50
  • Ambient Max (C): +85
  • Residual Voltage (V): 220
  • MCOV (V): 170/225/225
  • IN (kA): 10
  • SCCR (kA): n/a
  • IMAX (kA): 20
  • Limp (kA): 5
  • Data Speed (bps): 10/100
  • Frequency (MHz): >3
  • Insertion Loss (@ Freq)(db): <1
  • Capacitance (pF): <50
  • Technology: Hybrid SAD-GDT
  • Network Configuration: 1 Channel (2W+Shield+G
  • Connection Method: Screw Terminal (16-22 AWG)
  • Mounting: DIN Rail
  • Material: Thermoplastic UL94-V0
  • NEMA Rating (IP Rating): NEMA 2 (IP20)
  • Weight: 0.30 lbs.
  • Spare Part: DLAM-170D3
  • UL Standard: UL497B
  • UL Category: QVGQ
  • UL File Number: E184939
  • Standards: IEC 61643-11, NOM-003-SCFI-2014, NOM-001-SCFI-1993


Report a problem
Suggest a product
Specification Value
Voltage Rating170 VDC
Current RatingN/A
Surge Current Rating20 kA
Mounting TypeDIN Rail
Protection StyleN/A
IP RatingN/A
TechnologyN/A
Agency ApprovalsUL497B
Input VoltageN/A
ApplicationTelephone, ADSL, DSL
Maximum Clamping VoltageN/A
Failsafe ProtectionN/A
Short Circuit ProtectionN/A
WidthN/A
HeightN/A
DepthN/A


Report a problem
Suggest a product
Jameco Register
;