Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Citel DLA2-24D3 Surge Suppressors

  • 24V Dataline Surge Protection Device Hybrid SAD-GDT 28V MCOV 20kA IMAX
  • Jameco Part no.: 2339591
  • Manufacturer: Citel
  • Manufacturer p/n: DLA2-24D3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.30.8000
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95

$105.95 ea

4 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
8+ $105.95
24+ $100.65
72+ $95.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 8

24V Dataline Surge Protection Device Hybrid SAD-GDT 28V MCOV 20kA IMAX

This modular DIN rail mounted dataline surge protection device (SPD) designed for 24 volt dataline circuits. It features Hybrid SAD-GDT technology and offers 20kA IMAX surge current rating and 5 kA impulse current per module.

Specifications

  • 20kA Imax (1x 8/20us)
  • 5kA Imp (2x 10/350us)
  • 10kA In (10x 8/20us)
  • Max. load current (IL): 300 mA
  • Impulse current (Iimp): 5 kA
  • Nominal discharge current (In): 5 kA
  • Data SPD Type: UL497B Listed
  • Volts: 24 V
  • Wires: 4W+SHIELD+GROUND
  • Line Current Max: 0.3 A
  • Ambient Temperature: -40°C to +85°C
  • Residual Voltage: 40 V
  • MCOV (V): 28/72/72
  • IN (kA): 10 (kA)
  • IMAX (kA): 20
  • Iimp (kA): 5
  • Data Speed: (bps): 10/100
  • Frequency: (MHz): >3
  • Insertion Loss (@ Freq.): (db): < 1
  • Capacitance: (pF): < 50
  • Technology: Hybrid SAD-GDT
  • Network Configuration: 2 Channel (4W+SHIELD+G)
  • Connection Method: Screw Terminal (16 to 22 AWG)
  • Mounting: DIN Rail
  • Material: Thermoplastic UL94-V0
  • NEMA Rating (IP Rating): NEMA 2 (IP20)
  • Spare Part: DLA2M-24D3
  • UL Standard: UL497B
  • UL Category: QVGQ
  • IL File Number: E184939
  • Standards: IEC 61643-11, NOM-003-SCFI-2014, NOM-001-SCFI-1993
Connection Diagram

Report a problem
Suggest a product
Specification Value
Voltage Rating28 VDC
Current Rating0.30 A
Surge Current Rating20 kA
Mounting TypeDIN Rail
Protection StyleN/A
IP RatingIP20
TechnologySAD-GDT
Agency ApprovalsUL497B
Input Voltage24 V
ApplicationLeased Line 4-20mA
Maximum Clamping Voltage28 / 72 / 72
Failsafe ProtectionNo
Short Circuit ProtectionN/A
Width18 mm
Height90 mm
Depth68 mm


Report a problem
Suggest a product
Jameco Register
;