$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 36+ | $9.95 |
| 144+ | $9.35 |
| 576+ | $8.75 |
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 0.125 A |
| Power Rating | 3 W |
| Additional Output Voltages (VDC) | -12 VDC |
| Input Voltage Range | 36 VDC to 75 VDC |
| Input Voltage | 48 VDC |
| Maximum Input Current | 0.078 A |
| Output Connector Type | DIP-16 |
| Pins | 6 |
| Number of Outputs | 2 |
| Manufacturer Series | DLC03 |
| Product Type | DC-DC Regulated Dual Output SMPS |
| Efficiency | 80% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Length | 0.87 in. |
| Width | 0.54 in. |
| Height | 0.34 in. |
| Type | Isolated |
| Compliance | Compliance Docs |