$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 10+ | $15.15 |
| 50+ | $13.95 |
| 200+ | $13.15 |
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 0.208 A |
| Power Rating | 5 W |
| AC Power Cord | N/A |
| Additional Output Voltages (VDC) | -12 VDC |
| Input Voltage Range | 36 VDC to 72 VDC |
| Input Voltage | 48 VDC |
| Input Frequency | N/A |
| Maximum Input Current | 0.135 A |
| Output Connector Type | PC Pins |
| Output Connector Diameters | N/A |
| Pins | 5 |
| Number of Outputs | 2 |
| Manufacturer Series | DLW05 |
| Product Type | DC-DC Regulated Converter Dual Output SMPS |
| Efficiency | 83% |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Length | 2 in. |
| Width | 1 in. |
| Height | 0.43 in. |
| Agency Approvals | CE, FCC, EN, EAC, UKCA |
| Color | Black |
| Type | Isolated |
| Compliance | Compliance Docs |