Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi DMB01DM24 Industrial Automation Timers

  • Multifunctions Timer DIN Rail Mount 22,5x80x99,5mm Euronorm housing knob selectable function selectable time ranges 0,1s - 100h Supply voltage 24-240Vac and 24Vdc Screw terminals connection 8A DPDT relay Output
  • Jameco Part no.: 2737559
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: DMB01DM24
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$174.25 ea

6 Weeks Lead Time


# of units Price
1+ $174.25
5+ $164.65
25+ $155.55

Request Larger Quantity Quote

Multifunctions Timer DIN rail mount 22,5x80x99,5mm Euronorm housing knob selectable function selectable time ranges 0,1s - 100h Supply voltage 24-240Vac and 24Vdc Screw terminals connection 8A DPDT relay output

Features

  • Product Type: Multifunctions Timer
  • Manufacturer Series: 640
  • UNSPSC Code: 39121523
  • Harmonized Code: 8536.49.0080
  • ECCN: EAR99

Overview

Multifunctions Timer, DIN rail mount, 22,5x80x99,5mm Euronorm housing, knob selectable function, selectable time ranges 0,1s - 100h, Supply voltage 24-240Vac and 24Vdc, Screw terminals connection, 8A DPDT relay output.



Report a problem
Suggest a product
Specification Value
Product TypeMultifunctions Timer
Display TypeN/A
Input Voltage24 VAC to 240 VAC, 24 VAC to 240 VDC
MountingDIN Rail
Additional FeatureProgrammable
TerminationScrew Terminal
Input TypeVoltage
Sampling RateN/A


Report a problem
Suggest a product
Jameco Register
;