Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi DMB51CM24 Industrial Automation Timers

  • Multifunctions Timer DIN Rail Mount 17,5x81x67,2mm housing knob selectable function selectable time ranges 0,1s - 100h Supply voltage 24-240Vac and 24Vdc Screw terminals connection 5A SPDT relay Output
  • Jameco Part no.: 2737567
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: DMB51CM24
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$90.35 ea

6 ship on Sep. 21


# of units Price
1+ $90.35
5+ $85.35
25+ $80.65

Request Larger Quantity Quote

Multifunctions Timer DIN rail mount 17,5x81x67,2mm housing knob selectable function selectable time ranges 0,1s - 100h Supply voltage 24-240Vac and 24Vdc Screw terminals connection 5A SPDT relay output

Features

  • Product Type: Multifunction Timer
  • Manufacturer Series: 640
  • UNSPSC Code: 39121523
  • Harmonized Code: 8536.49.0080
  • ECCN: EAR99

Overview

Multifunctions Timer, DIN rail mount, 17,5x81x67,2mm housing, knob selectable function, selectable time ranges 0,1s - 100h, Supply voltage 24-240Vac and 24Vdc, Screw terminals connection, 5A SPDT relay output.



Report a problem
Suggest a product
Specification Value
Product TypeMultifunction Timer
Display TypeN/A
Input Voltage24 VAC to 240 VAC, 24 VDC
MountingDIN Rail
Additional FeatureProgrammable
TerminationScrew Terminal
Input TypeVoltage
Sampling RateN/A


Report a problem
Suggest a product
Jameco Register
;