Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cornell Dubilier DMT2S123J Film Metal Polyester Mylar Capacitors

  • Film Capacitor Polyester Metallized Radial 12000pF (0.012uF) 250V 10%
  • Jameco Part no.: 2280007
  • Manufacturer: Cornell Dubilier
  • Manufacturer p/n: DMT2S123J
  • HTS code: 8532.25.0070
You May Also Like
MY.001 MY.001
James Electronics
$0.19
MY.01 MY.01
Jameco ValuePro
$0.49
MY.033 MY.033
James Electronics
$0.19
MY.047 MY.047
James Electronics
$0.69
MEF104K2A10 MEF104K2A10
Jameco ValuePro
$0.55
MEF474K100V10 MEF474K100V10
Jameco ValuePro
$1.09

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.59
10+ $0.49
50+ $0.39
100+ $0.29
500+ $0.25

Request Larger Quantity Quote

Film Capacitor Polyester Metallized Radial 12,000pF (12nF) 250V

Specifications

  • Series: DMT
  • Capacitance: 12,000pF (12nf, 0.012µF)
  • Tolerance: ±5%
  • Voltage Rating - AC: 125V
  • Voltage Rating - DC: 250V
  • Dielectric Material: Polyester, Metallized
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package / Case: Radial
  • Size / Dimension: 0.512" L x 0.236" W (13.00mm x 6.00mm)
  • Height - Seated (Max): 0.488" (12.40mm)
  • Termination: PC Pins
  • Lead Spacing: 0.394" (10.00mm)
  • Applications: General Purpose


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.012
Voltage Rating250 VDC
Tolerance10%
Lead Pitch9.4 mm
Length13 mm
Depth6 mm
Height10 mm
Capacitance (pF)12000
Maximum Operating Temperature125°C
DielectricPLYE
Minimum Operating Temperature-55°C
MountingThrough Hole
Lead Diameter0.6 mm
Seated Plane Height12.38 mm
Capacitance0.012 uF


Report a problem
Suggest a product
Jameco Register
;