Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing DNFF120CG230 Rack Thermal Management

  • Fan Kit 120 mm Fan 230V Filter ,Grill Guard Cord Beige
  • Jameco Part no.: 2600119
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: DNFF120CG230
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$68.55 ea

8 Weeks Lead Time


# of units Price
1+ $68.55
5+ $64.95
25+ $61.75

Request Larger Quantity Quote

Fan Kit 120 mm Fan 230V, Filter ,Grill, Guard, Cord Beige

Features

  • Material: N/A
  • Standards: taa-compliant
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Fan Kit - 120 MM Fan 230V, Filter ,Grill, Guard, Cord / Beige.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type4.7IN 230V FAN & FILTER KIT
ComplianceCompliance Docs
Manufacturer SeriesDNFF


Report a problem
Suggest a product
Jameco Register
;