Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing DNRR2384HDWB Rack Components

  • 48U 23" Rack Mounting 90.13" Overall Height Welded Open Rack 90.13 x 20 x 15 Inch
  • Jameco Part no.: 2600471
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: DNRR2384HDWB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$455.95 ea

27 ship on Sep. 18


# of units Price
1+ $455.95
5+ $429.95

Request Larger Quantity Quote

48U, 23" Rack Mounting, 90.13" Overall Height Welded Open Rack 90.13 x 20 x 15 Inch

Features

  • Material: Mild Steel
  • Standards: culus, zone4, taa-compliant
  • Rack Units: 48
  • Rack Type: Open Rack
  • Paint Color: RAL9005 Black
  • Rail Type: Tapped 12-24
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

48U, 23" Rack Mounting, 90.13" Overall Height - Welded.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type48U 23IN 12-24 2-POST RACK
Size Code48U
MaterialMild Steel
Manufacturer SeriesDNRRHDW
Height15 in.
Agency ApprovalsUL, CUL, Zone4, TAA-Compliant
Length90.13 in.
Width20 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;