Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Coilcraft DO1608C/3316P KIT Inductor

  • Coilcraft Designer's Kit C105 - SMT Power Inductor DO1608 Series (38 Values)
  • Jameco Part no.: 2331023
  • Manufacturer: Coilcraft
  • Manufacturer p/n: DO1608C/3316P KIT
  • HTS code: 8504.90.9630
closeout
You May Also Like
2109-H-JVP 2109-H-JVP
Jameco ValuePro
$0.95
2124-V-RC-JVP 2124-V-RC-JVP
Jameco ValuePro
$1.49
2316-V 2316-V
Bourns
$1.75
CT67F-101K CT67F-101K
Central Technologies
$1.95
LHL10NB822J LHL10NB822J
Taiyo Yuden
$0.19
L-1042 L-1042
Jameco ValuePro
$0.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Coilcraft Designer's Kit C105 - SMT Power Inductor DO1608 Series (38 Values)

With a foorprint of only 0.26" x 0.175" (6.6x4.5 mm), the DO1608 Series are our Coilcraft's smallest power inductors. Their high energy storage and very low resistance make them the ideal inductors for DC-DC conversion in notebook computers, PDAs, step-up or step-down converters, flash memory programmers, etc. For reliable surface mounting, we've designed the DO Series with a flat top and robust temperature deflection to prevent damage during solder reflow. In addition to the standard versions shown here, custom inductors are available to meet your exact requirements.

Coilcraft Designer's Kit C105 contains three samples each of the 38 standard values shown. Designer's Kits are great for hobbyists, engineers and schools.

Contains

  • 1.0 uH, 0.05 Ohms DCR, 130 MHz SRF, 2.9 A Isat, 2.9 A Irms
  • 1.5 uH, 0.05 Ohms DCR, 115 MHz SRF, 2.6 A Isat, 2.8 A Irms
  • 2.2 uH, 0.07 Ohms DCR, 90 MHz SRF, 2.3 A Isat, 2.4 A Irms
  • 3.3 uH, 0.08 Ohms DCR, 70 MHz SRF, 2.0 A Isat, 2.0 A Irms
  • 4.7 uH, 0.09 Ohms DCR, 50 MHz SRF, 1.5 A Isat, 1.5 A Irms
  • 6.8 uH, 0.13 Ohms DCR, 45 MHz SRF, 1.2 A Isat, 1.4 A Irms
  • 10 uH, 0.16 Ohms DCR, 35 MHz SRF, 1.1 A Isat, 1.1 A Irms
  • 15 uH, 0.23 Ohms DCR, 30 MHz SRF, 0.9 A Isat, 1.2 A Irms
  • 22 uH, 0.37 Ohms DCR, 20 MHz SRF, 0.7 A Isat, 0.8 A Irms
  • 33 uH, 0.51 Ohms DCR, 15 MHz SRF, 0.58 A Isat, 0.6 A Irms
  • 47 uH, 0.64 Ohms DCR, 14 MHz SRF, 0.50 A Isat, 0.5 A Irms
  • 68 uH, 0.86 Ohms DCR, 11 MHz SRF, 0.40 A Isat, 0.4 A Irms
  • 100 uH, 1.27 Ohms DCR, 9 MHz SRF, 0.31 A Isat, 0.3 A Irms
  • 150 uH, 2.00 Ohms DCR, 6 MHz SRF, 0.27 A Isat, 0.25 A Irms
  • 220 uH, 3.11 Ohms DCR, 5.5 MHz SRF, 0.22 A Isat, 0.2 A Irms
  • 330 uH, 3.80 Ohms DCR, 5 MHz SRF, 0.18 A Isat, 0.16 A Irms
  • 470 uH, 5.06 Ohms DCR, 4 MHz SRF, 0.16 A Isat, 0.15 A Irms
  • 680 uH, 9.20 Ohms DCR, 3 MHz SRF, 0.14 A Isat, 0.12 A Irms
  • 1000 uH, 13.8 Ohms DCR, 2 MHz SRF, 0.10 A Isat, 0.07 A Irms


Report a problem
Suggest a product
Specification Value
Lead StyleSMD
Inductance38 Values - See Overview
Current RatingSee Overview
ToleranceN/A
Maximum DC ResistanceN/A
Manufacturer SeriesDO1608C/3316P
TechnologyWirewound
Core MaterialFerrite
Maximum Self Resonant FrequencyN/A
Minimum Quality FactorN/A
Test FrequencyN/A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Length2.92 mm
Diameter6.60 mm


Report a problem
Suggest a product
Jameco Register
;