Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adam Technologies DP23-011 Display Port Connectors

  • Miniature DisplayPort Connector Right Angle 20P Nickel Plated
  • Jameco Part no.: 2114247
  • Manufacturer: Adam Technologies
  • Manufacturer p/n: DP23-011
  • HTS code: 8536.69.8000
You May Also Like
74320-9010 74320-9010
Molex
$4.07

$1.95 ea

74 In Stock
More Available – 13 weeks


# of units Price
1+ $1.95
10+ $1.59
100+ $1.29

Request Larger Quantity Quote

Mini DisplayPort Receptacle Right Angle PCB Mount

DisplayPort receptacles and plugs are royalty free products that can be used in any application where an HDMI connection was previously required.

Features

  • Female 20-pin Mini DisplayPort receptacle with nickel plating in a right angle, thru-hole package
  • Ultra small size package
  • Hot pluggable
  • Supports color depth of 6, 8, 10, 12, and 16 bits per color component
  • Supports a maximum of 8.64 Gbit/s data rate over a 2 meter cable
  • Can be used in applications up to 15 meters (49.21 feet)
  • Operating voltage: 40 VAC
  • Current rating: 0.5 Amps max.
  • Dielectric withstanding voltage: 500VAC for 1 minute
  • UL recognized and CSA certified


Report a problem
Suggest a product
Specification Value
Product TypeMini DisplayPort
Body OrientationRight Angle


Report a problem
Suggest a product
Jameco Register
;