Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Rigol Technologies DP712 Benchtop Power Supplies

  • 150W 50V 1 Channel Benchtop DC Power Supply (DP712)
  • Jameco Part no.: 2349767
  • Manufacturer: Rigol Technologies
  • Manufacturer p/n: DP712
  • HTS code: 8504.40.9550
You May Also Like
K&H PSB-01-R K&H PSB-01-R
Jameco BenchPro
$165.95
382213 382213
Extech Instruments
$349.95
HY3003D-2-R HY3003D-2-R
Jameco BenchPro
$249.95
HY3005 HY3005
Jameco BenchPro
$145.95
382270 382270
Extech Instruments
$629.95
GP-1305 GP-1305
EZ Digital
$395.95

$339.00 ea

4 In Stock
More Available – 7 weeks

150W 50V 1 Channel Benchtop DC Power Supply (DP712)

Features

  • Type: Bench (AC to DC)
  • Voltage ? Supply: 100/120/220/240VAC
  • Voltage ? Output: 0 ~ 50V
  • Current ? Output: 0 ~ 3A
  • Display Type: LCD
  • Number of Outputs: 1
  • Size / Dimension: 13.071" L x 5.512" W x 7.953" H
  • Power (Watts): 150W
  • Accuracy - Voltmeter; Ammeter: 0.05% + 20mV; 0.2% + 10mA
  • Voltage Regulation ? Line: 0.01% + 2mV
  • Voltage Regulation ? Load: 0.01% + 2 mV
  • Current Regulation ? Line: 0.01% + 2mA
  • Current Regulation ? Load: 0.01% + 2mA
  • Ripple: 0.5V rms, 4mV p-p
  • Weight: 15.2 lbs
  • Overview

    Affordable programmable linear DC power supplies with great performance come in the DP700 series. The DP700 series lets you meet a variety of test needs thanks to its excellent performance standards, pure and dependable output, and simple user interface. It also supports timing output and trigger function and offers a remote connection interface.

    Downloads & Resources



    Report a problem
    Suggest a product
Specification Value
Product TypeBenchtop Power Supply
Input Voltage100 VAC, 120 VAC, 220 VAC, 240 VAC
Input Frequency50Hz, 60Hz
Output Voltage0 VDC to 50 VDC
Output Current0 A to 3 A
Power Rating150 W
Type of DisplaysDigital LCD
Number of Outputs3
Depth5.5 in.
Width13 in.
Height7.95 in.
Weight15.2 lbs.
Output Connector TypeBanana Jacks


Report a problem
Suggest a product
Jameco Register
;