Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Rigol Technologies DP831 Benchtop Power Supplies

  • 160W 30V 3 Channel High Performance Linear DC Power Supply
  • Jameco Part no.: 2349831
  • Manufacturer: Rigol Technologies
  • Manufacturer p/n: DP831
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9550
You May Also Like
K&H PSB-01-R K&H PSB-01-R
Jameco BenchPro
$165.95
382213 382213
Extech Instruments
$349.95
HY3003D-2-R HY3003D-2-R
Jameco BenchPro
$249.95
HY3005 HY3005
Jameco BenchPro
$145.95
382270 382270
Extech Instruments
$629.95
GP-1305 GP-1305
EZ Digital
$395.95

$445.00 ea

24 ship on Oct. 6


# of units Price
1+ $445.00
5+ $433.00

Request Larger Quantity Quote

160W 30V 3 Channel High Performance Linear DC Power Supply (DP831)

Features

  • Channels: 3
  • CH1: 8V/5A; CH2: 30V/2A; CH3: -30V/2A
  • Total Power: 160 Watts
  • Max Voltage: 30 Volts
  • Max Current: 5 Amps
  • Low Ripple and Noise: <350 uVrms/2mVpp
  • Fast Transient Response Time: < 50us
  • 3.5 Inch TFT Display

Overview

Powerful platform that combines the ability to source, analyze, and coordinate across time with the Linear DC Power Supply with 3 output and 160 Watts overall.

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Product TypeBenchtop Power Supply
Input Voltage100 VAC, 115VAC, 220 VAC
Input Frequency50Hz, 60Hz
Output Voltage0 VDC to 8 VDC, 0 VDC to 30 VDC, 0 VDC to -30 VDC
Output Current0 A to 5 A, 0 A to 2 A, 0 A to 2 A
Power Rating160 W
Type of DisplaysDigital LCD
Number of Outputs3
Depth16.50 in.
Width9.41 in.
Height6.18 in.
Weight21.5 lbs.
Output Connector TypeBanana Jacks


Report a problem
Suggest a product
Jameco Register
;