Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Siglent Technologies DPB1300 Test Probes

  • Siglent Differential High-Voltage Probe 50 MHz 600V CAT III 1000V CATII
  • Jameco Part no.: 2346303
  • Manufacturer: Siglent Technologies
  • Manufacturer p/n: DPB1300
  • HTS code: 9030.90.8911
You May Also Like
03-701A-R 03-701A-R
Jameco BenchPro
$4.95
P6060 P6060
Jameco BenchPro
$14.00
03-035 03-035
Jameco BenchPro
$2.95
GBP205-R GBP205-R
Jameco BenchPro
$2.25
GIP001-R GIP001-R
Jameco BenchPro
$2.95
TL-034 TL-034
Jameco BenchPro
$7.95

$562.00 ea

6 Weeks Lead Time

Siglent Differential High-Voltage Probe 50 MHz

Key Details

  • Bandwidth: 50 MHz
  • Rise Time ? 7 ns
  • DC Accuracy ± 2%
  • Max Input: 600 V CATIII, 1000 V CATII
  • Max Differential Test Voltage (DC + Peak AC): 50 X: ± 130 V, 500 X: ± 1300 V
  • Input impedance/capacitance: 5 MΩ/<4 pF(Single-ended), 10 MΩ/< 2 pF(Two inputs)
  • Power: DC 12 V/1.2 A Power supply


Report a problem
Suggest a product
Specification Value
Bandwidth50 MHz
Voltage Rating1000 V, 600 V
Attenuation Ratio500:1, 50:1
Product TypeProbe


Report a problem
Suggest a product
Jameco Register
;