Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi DPC01DM69400HZ Industrial Automation Monitoring Relays

  • 3-Phase Star-Delta True RMS Monitoring Relay Asymmetry Tolerance Sequence and Phase Loss Over/Under Voltage 2 SPDT Relay Outputs IP20 DIN-Rail Mounting Measuring Range 510 to 793Vac 50-400Hz 45x83.5x99.5mm housing
  • Jameco Part no.: 2737783
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: DPC01DM69400HZ
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$316.95 ea

7 Weeks Lead Time


# of units Price
3+ $316.95
15+ $299.55
75+ $282.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

3-Phase Star-Delta True RMS Monitoring Relay Asymmetry Tolerance Sequence and Phase Loss Over/Under Voltage 2 SPDT Relay Outputs IP20 DIN-rail mounting Measuring Range 510 to 793Vac 50-400Hz 45x83.5x99.5mm housing

Features

  • Product Type: 3-Phase Multifunction Monitoring Relay
  • Manufacturer Series: 630
  • UNSPSC Code: 39121535
  • Harmonized Code: 8536.41.0060
  • ECCN: EAR99

Overview

3-Phase Star-Delta True RMS Monitoring Relay, Asymmetry, Tolerance, Sequence and Phase Loss, Over/Under Voltage, 2 SPDT Relay Outputs, IP20, DIN-rail mounting, Measuring Range 510 to 793Vac, 50-400Hz, 45x83.5x99.5mm housing.



Report a problem
Suggest a product
Specification Value
Product Type3-Phase Multifunction Monitoring Relay
Manufacturer Series630


Report a problem
Suggest a product
Jameco Register
;