$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 25+ | $5.19 |
| 100+ | $4.89 |
| 400+ | $4.59 |
SPRN01 and DPRN01 series are 1W isolated and regulated module type DC-DC converter in a SIP6 package. It features international standard pins, a wide working temperature range -40 to +90C, 1.5KV I/P-O/P isolation voltage, complies with BS EN/EN55032 radiated Class B without additional components, short circuit protection, and more. The models account for different input voltage 5V/12V/24V/48V (-5%/+10%), and various output voltage, 5V/12V/15V for single output and ±12V, ±15V for dual output which are suitable for all kinds of systems such as industrial control, telecommunication field, distributed power architecture, and more.
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 0.042 A |
| Power Rating | 1 W |
| AC Power Cord | N/A |
| Additional Output Voltages (VDC) | -12 VDC |
| Input Voltage Range | 11.4 VDC to 13.2 VDC |
| Input Voltage | 12 VDC |
| Input Frequency | N/A |
| Maximum Input Current | 0.12 A |
| Output Connector Type | PC Pins |
| Output Connector Diameters | N/A |
| Pins | 5 |
| Number of Outputs | 2 |
| Manufacturer Series | DPRN01 |
| Product Type | DC-DC Regulated Dual Output SMPS |
| Efficiency | 68% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Length | 0.77 in. |
| Width | 0.28 in. |
| Height | 0.4 in. |
| Agency Approvals | CE, EAC, UKCA |
| Color | Black |
| Type | Isolated |
| Compliance | Compliance Docs |