| # of units | Price |
|---|---|
| 1+ | $24.95 |
| 10+ | $21.95 |
| 25+ | $19.95 |
| Specification | Value |
|---|---|
| Product Type | Power Transformer |
| Power Rating | 200 W |
| Primary Side Voltage | 120 VAC |
| Primary Frequency | 60 Hz |
| Secondary Side Voltage | 28 V, 24 V |
| Termination Style | Wires |
| Mounting Style | Chassis |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Number of Outputs | 2 |