Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox DR 316 Hardware Mounting Brackets

  • Steel DIN-35 Rail 316 x 35 x 1 for Use with EURONORD Series
  • Jameco Part no.: 2363935
  • Manufacturer: Fibox
  • Manufacturer p/n: DR 316
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
DRL-01 DRL-01
MEAN WELL
$0.52
DRL-02 DRL-02
MEAN WELL
$1.03
DRL-03A DRL-03A
MEAN WELL
$0.99
DRP-01 DRP-01
MEAN WELL
$1.35
DRP-02 DRP-02
MEAN WELL
$1.18
DRP-03 DRP-03
MEAN WELL
$1.15

$11.45 ea

10 Days Lead Time


# of units Price
2+ $11.45
10+ $10.85
50+ $10.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Steel DIN-35 Rail 316 x 35 x 1 for Use with EURONORD Series

Features

  • DIN-35 Rail
  • Size (inches): 12.44 x 1.38 x 0.04
  • For Use with: MNX, TEMPO, EURONORD Series


Report a problem
Suggest a product
Specification Value
Product TypeDIN-35 Rail
Manufacturer SeriesTEMPO
Device SupportedMNX, TEMPO, EURONORD
MaterialSteel
Length12.44 in., 316 mm


Report a problem
Suggest a product
Jameco Register
;