PRICED TO MOVE
CLOSEOUT
| Specification | Value |
|---|---|
| Inductance | 2.2 uH |
| Tolerance | 20% |
| Current Rating | 10.9 A |
| Package | Nonstandard |
| Device Core | Drum Core, Wirewould |
| Product Type | Shielded Surface Mount Power Inductor |
| Termination Style | SMD |
| Minimum Quality Factor | N/A |
| Maximum DC Resistance | 4.5 mOhm |
| Core Material | Ferrite |
| Shielding | Shielded |
| Agency Approval | N/A |
| Case Size | Nonstandard |